| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DPBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC30DPBS |
GBC30DPBS
| Heilind Number: | SULGBC30DPBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DPBS |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze female connector, SKU GBC30DPBS, is engineered for high-performance applications. With a 3A amperage rating and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows of 60 double-point contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity. The right-angle orientation and side-hole mount type offer flexibility in installation. Its thru-hole termination method and tail length of 2.54mm ensure secure PCB connectivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. Measuring 14.22mm in height and 10.16mm in width, with matte tin termination plating, this connector is ideal for board-to-board and card edge connections in various electronic systems.

