GBC30DPDI

Heilind Number:SULGBC30DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPDI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DPDI

Detailed Description

Introducing the GBC30DPDI, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability. Featuring a double-point contact design and a pitch of 2.54mm, it offers secure mating with precise alignment. The threaded mount type and thru-hole termination method guarantee easy and stable installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Boasting 60 positions in a compact straight orientation, it provides ample connectivity in limited spaces. The Matte Tin termination plating enhances solderability. Trust the GBC30DPDI for seamless board-level connectivity in critical systems.