GBC30DPDN

Heilind Number:SULGBC30DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DPDN

Detailed Description

The GBC30DPDN is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector offers reliable connectivity in various environments. Its female gender, double-row design with a total of 60 positions, and straight orientation make it suitable for multi-channel setups. The termination method of Thru Hole and termination plating of Matte Tin ensure secure and lasting attachment to the PCB. Gold-plated contacts provide excellent conductivity, while the 2.54mm pitch and 700VAC voltage rating meet industry standards. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, defense, and other hi-rel applications. With a compact height of 15.49mm and width of 10.16mm, it offers space-saving integration onto circuit boards. Trust the GBC30DPDN for dependable and high-speed data transmission in your electronic systems.