| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DPDS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC30DPDS |
GBC30DPDS
| Heilind Number: | SULGBC30DPDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DPDS |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GBC30DPDS Board To Board PCB Connector, meticulously designed for high-performance applications. With a pitch of 2.54mm, this connector features double-point contact with gold plating on phosphor bronze material, ensuring optimal conductivity and durability. Its side-hole mount type and thru-hole termination method make installation a breeze. Rated for 700VAC and 3A, it offers reliable power delivery in any setup. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With 60 positions and a compact design, it's perfect for space-constrained PCB layouts. Trust in the quality of our PA9T and phosphor bronze construction, backed by matte tin termination plating for added protection. Upgrade your connectivity with the GBC30DPDS.

