GBC30DPEH

Heilind Number:SULGBC30DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPEH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DPEH

Detailed Description

SKU GBC30DPEH features a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and a double-point contact type, it ensures secure and reliable connections. The connector, with a right-angle orientation and two rows, offers 60 positions for ample connectivity. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability and efficient signal transmission. Gold plating on contacts enhances conductivity, while matte tin termination plating ensures robust solder joints. Operating at a wide temperature range from -65°C to 125°C and capable of handling up to 700VAC, it is suitable for various environments. The clearance-hole mount type and thru-hole termination method facilitate easy installation on PCBs. Measuring .56in (14.22mm) in height and .4in (10.16mm) in width, it provides a compact yet sturdy solution. Ideal for aerospace, defense, and industrial applications, this connector, designated as GBC30DPEH, guarantees high reliability and performance.