GBC30DPEI

Heilind Number:SULGBC30DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DPEI

Detailed Description

The GBC30DPEI is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and double-point contact type, it offers secure and efficient connectivity. The threaded mount type and right-angle orientation make it versatile for various installation requirements. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. This connector has 60 positions, each with a tail length of 4.57mm, providing ample connectivity options. Its matte tin termination plating ensures compatibility with a wide range of PCBs. Ideal for industrial, aerospace, and telecommunications applications, the GBC30DPEI guarantees high reliability and performance.