GBC30DPEN

Heilind Number:SULGBC30DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPEN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DPEN

Detailed Description

GBC30DPEN features a female board-to-board PCB connector with two rows of 60 positions, designed for high reliability in demanding environments. Constructed with PA9T and phosphor bronze materials, it ensures robust performance. The termination method is thru hole, and the contact plating is gold for excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for various applications. Its double-point contact type and right-angle orientation provide secure connections. Operating within a wide temperature range of -65 to 125°C, it offers reliability in extreme conditions. The connector's compact design, with a height of 14.22mm and width of 10.16mm, makes it space-efficient on PCBs. Its matte tin termination plating further enhances durability. Perfect for industrial and commercial electronics, the GBC30DPEN is a dependable choice for high-performance connectivity.