GBC30DPES

Heilind Number:SULGBC30DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DPES

Detailed Description

Introducing the GBC30DPES, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Engineered with PA9T and Phosphor Bronze materials, this female connector boasts a 3A amperage and 700VAC voltage rating, ensuring reliable power transmission. With two rows of double-point contacts featuring gold plating, signal integrity is maintained at all times. The right-angle orientation and side hole mount type offer flexibility in PCB layout, while the thru-hole termination method guarantees secure attachment. With 60 positions and a pitch of 2.54mm, this connector is ideal for high-density applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh industrial settings. The connector's compact dimensions of 14.22mm height and 10.16mm width, along with a tail length of 4.57mm, facilitate space-saving installation. Matte Tin termination plating enhances durability. Trust the GBC30DPES for efficient and durable board-to-board connections in your projects.