GBC30DPMI

Heilind Number:SULGBC30DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPMI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DPMI

Detailed Description

The GBC30DPMI is a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The double-point contact design and gold plating guarantee low contact resistance and enhanced signal integrity. With 60 positions spread across 2 rows, this connector offers ample connectivity options. Its threaded mounting and wire wrap termination method provide secure attachment and easy installation. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh industrial settings. The matte tin termination plating ensures long-term durability. Compact in size, with a connector height of 15.49mm and width of 10.16mm, it is perfect for space-constrained PCB layouts. Classified under the categories of Board to Board PCB Connectors and Card Edge Connectors, the GBC30DPMI is a reliable solution for high-speed data and power transmission.