GBC30DPMN

Heilind Number:SULGBC30DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPMN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DPMN

Detailed Description

The GBC30DPMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it ensures reliable and durable connectivity in industrial environments. With a double-point contact design and straight orientation, it offers secure mating with a pitch of 2.54mm. This female connector accommodates 60 positions across two rows, each with a current rating of 3A and a voltage withstand of 700VAC. Its wire wrap termination method and 14.22mm tail length facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees performance stability. With matte tin termination plating and a compact form factor (15.49mm height, 10.16mm width), it is ideal for space-constrained PCB layouts. Trust the GBC30DPMN for efficient and durable board-to-board connections in your projects.