GBC30DPMS

Heilind Number:SULGBC30DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPMS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DPMS

Detailed Description

Introducing the GBC30DPMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is built with PA9T and Phosphor Bronze, ensuring durability and reliability in extreme operating conditions. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for power and signal transmission. The female connector offers 60 positions with a double-point contact design, guaranteeing secure connectivity. Its side-hole mount and wire wrap termination method allow for easy installation. Gold-plated contacts ensure low contact resistance and superior signal integrity. Operating in a wide temperature range from -65 to 125°C, it's ideal for use in harsh environments. With a compact design measuring just 15.49mm in height and 10.16mm in width, it's space-efficient for PCB layouts. Matte tin termination plating offers excellent solderability. Trust the GBC30DPMS for robust and high-reliability board-to-board connections in your electronic systems.