GBC30DPNH

Heilind Number:SULGBC30DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPNH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DPNH

Detailed Description

The GBC30DPNH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient connectivity. With a current rating of 3A and a voltage of 700VAC, it is suitable for a wide range of electronic systems. The connector offers double-point contact for enhanced signal integrity and features a straddle orientation with 60 positions in a 2-row configuration. Its clearance hole mounting and card extender termination method make installation easy. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability even in harsh environments. Measuring just 14.22mm in height and 10.16mm in width, the GBC30DPNH is compact yet powerful, making it ideal for aerospace, defense, and industrial applications.