GBC30DPNI

Heilind Number:SULGBC30DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPNI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DPNI

Detailed Description

Introducing the GBC30DPNI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and double-point contact technology, this connector ensures reliable and efficient signal transmission. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, it guarantees excellent conductivity and corrosion resistance. The threaded mount type and card extender termination method offer secure and easy installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its 2-row, 60-position configuration and straddle orientation make it ideal for high-density PCB layouts. The matte tin termination plating provides additional durability. Trust the GBC30DPNI for your connectivity needs in aerospace, defense, and other critical applications.