GBC30DPNN

Heilind Number:SULGBC30DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPNN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DPNN

Detailed Description

The GBC30DPNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The double-point contact design enhances signal integrity, while the gold-plated contacts offer excellent conductivity. With 60 positions arranged in 2 rows, it provides ample connectivity options. The termination method is through a card extender, making installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector is of a straddle orientation, with a low profile of 14.22mm in height and 10.16mm in width, ideal for space-constrained applications. Its termination plating of matte tin ensures durability. Overall, the GBC30DPNN is a reliable solution for high-speed and high-power board-to-board connections in various industries.