GBC30DPNS

Heilind Number:SULGBC30DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPNS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DPNS

Detailed Description

Introducing the GBC30DPNS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. It offers a 2-row configuration with 60 positions and a 2.54mm pitch, ideal for high-density connectivity requirements. Its double-point contact design guarantees secure mating, while the side hole mount and card extender termination method facilitate easy installation. Operating at a voltage of 700 VAC and with a current rating of 3A, this connector meets stringent performance standards. With an extended operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in a wide range of industrial and commercial applications. Upgrade your connectivity solutions with the GBC30DPNS.