GBC30DPRH

Heilind Number:SULGBC30DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPRH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DPRH

Detailed Description

Introducing the GBC30DPRH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 60 positions, ensuring reliable connectivity. Its female gender and clearance hole mount type make installation easy, while the card extender termination method with phosphor bronze contacts plated in gold guarantee excellent conductivity. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its double-point contact type and straddle orientation further enhance its reliability. The connector's compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating ensuring durability, the GBC30DPRH is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.