GBC30DPRI

Heilind Number:SULGBC30DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DPRI

Detailed Description

The GBC30DPRI is a high-performance Board To Board PCB Connector designed for critical applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The double-point contact design and gold plating guarantee low contact resistance and high signal integrity. With 60 positions arranged in 2 rows and a pitch of 2.54mm, it offers versatile connectivity options. The threaded mount type and card extender termination method provide secure and stable installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Designed for efficiency and durability, the GBC30DPRI is an essential component for high-reliability electronic systems.