GBC30DPRN

Heilind Number:SULGBC30DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DPRN

Detailed Description

Introducing the GBC30DPRN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a compact form factor and dual-row configuration, this connector offers seamless connectivity for electronic devices. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable performance. The contact points, plated with gold, guarantee low contact resistance and enhanced conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent power requirements. The termination method, through card extender technology, simplifies installation processes. With a pitch of 2.54mm, it facilitates precise alignment on PCBs. Its double-point contact type and straddle orientation further enhance signal integrity. With 60 positions and a tail length of 5.72mm, it accommodates complex circuitry with ease. Built to withstand extreme temperatures ranging from -65 to 125°C, it is ideal for use in a wide range of applications. The termination plating of matte tin ensures long-term reliability. This connector, belonging to the hi-rel category, is the perfect choice for aerospace, military, and industrial electronics. Upgrade your connectivity solutions with the GBC30DPRN.