| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DPRS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC30DPRS |
GBC30DPRS
| Heilind Number: | SULGBC30DPRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DPRS |
| ECAD Model: |
Specifications
Detailed Description
The GBC30DPRS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch, double-point contact design, and gold-plated contacts guarantee low contact resistance and high signal integrity. Featuring a compact size and side-hole mount type, it offers flexibility in installation. With a voltage rating of 700VAC and operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial settings. This connector, with 60 positions and a female gender, is ideal for connecting PCBs securely and efficiently. Trust in the GBC30DPRS for your connectivity needs in critical systems.

