GBC30DPSH

Heilind Number:SULGBC30DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DPSH

Detailed Description

Introducing the GBC30DPSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The double-point contact design guarantees secure and stable connections, while the gold-plated contacts offer excellent conductivity. With 60 positions spread across 2 rows and a 2.54mm pitch, it provides ample connectivity options. Its clearance hole mount and through-hole termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in harsh environments. The matte tin termination plating enhances longevity, while its compact dimensions of 15.49mm in height and 10.16mm in width ensure versatile integration. Trust the GBC30DPSH for superior board-to-board connectivity in aerospace, defense, and industrial applications.