| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DPSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC30DPSI |
GBC30DPSI
| Heilind Number: | SULGBC30DPSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DPSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC30DPSI, a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a double-point contact design and threaded mount type, it offers secure and stable connections. The 2.54mm pitch and 700VAC voltage rating make it suitable for power and signal transmission. With 60 positions and through-hole termination, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The compact size, measuring just 15.49mm in height and 10.16mm in width, ensures space-saving installation. Trust the GBC30DPSI for efficient board-to-board and card edge connections in your electronic designs.

