GBC30DPSN

Heilind Number:SULGBC30DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DPSN

Detailed Description

Introducing the GBC30DPSN, a high-performance board-to-board PCB connector designed for precision connectivity. Crafted with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures optimal signal transfer with a current rating of 3A and a voltage capacity of 700 VAC. With two rows of 60 positions each, it offers ample connectivity options with a pitch of 2.54mm. The Thru Hole termination method and Double Point contact type guarantee secure and reliable connections, while the operating temperature range of -65 to 125°C ensures durability in diverse environments. Measuring at 15.49mm in height and 10.16mm in width, this connector is compact yet robust. Its Matte Tin termination plating further enhances its longevity. Perfect for demanding applications in aerospace, telecommunications, and industrial electronics, the GBC30DPSN sets a new standard for connectivity solutions.