GBC30DPSS

Heilind Number:SULGBC30DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DPSS

Detailed Description

The GBC30DPSS PCB connector features a high-performance design with PA9T housing and Phosphor Bronze contacts, ensuring reliable conductivity in demanding applications. With an amperage rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its double-point contact system enhances connectivity, while the side hole mount type and thru-hole termination method offer easy installation on PCBs. With 60 positions and 2.54mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's compact size, with a height of 15.49mm and width of 10.16mm, makes it space-efficient. Matte Tin plating on the terminations ensures durability. Whether used in hi-rel or standard applications, the GBC30DPSS is a versatile choice for board-to-board and card edge connections.