GBC30DPUI

Heilind Number:SULGBC30DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DPUI

Detailed Description

Introducing the GBC30DPUI, a high-performance PA9T and Phosphor Bronze threaded PCB connector designed for robust connectivity in demanding applications. With a current rating of 3A and voltage capability of up to 700VAC, this female connector features two rows of double-point contacts, ensuring secure and reliable connections. The gold-plated contacts on this connector offer excellent conductivity and corrosion resistance. Its right-angle orientation and through-hole termination method make it ideal for efficient PCB assembly. With 60 positions and a pitch of 2.54mm, it provides ample connectivity options while maintaining compactness. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating enhances durability. Measuring just 14.22mm in height and 10.16mm in width, the GBC30DPUI is a space-saving solution for board-to-board and card edge connections. Whether in aerospace, telecommunications, or industrial equipment, this connector guarantees high reliability.