GBC30DPUN

Heilind Number:SULGBC30DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DPUN

Detailed Description

Introducing the GBC30DPUN, a high-performance PCB connector designed for demanding electronic applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable conductivity and durability. With a double point contact type and a 2.54mm pitch, it provides secure connections in dual-row configurations. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent power requirements. The right-angle orientation and through-hole termination method make installation easy and efficient. With a total of 60 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. The matte tin termination plating enhances its longevity. Perfect for board-to-board PCB and card edge connections, the GBC30DPUN is a top choice for high-reliability applications.