GBC30DPUS

Heilind Number:SULGBC30DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPUS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DPUS

Detailed Description

Introducing the GBC30DPUS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring contact materials of PA9T and Phosphor Bronze with gold plating, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage capability of 700VAC, it meets the stringent requirements of modern electronics. The double-point contact type and right-angle orientation enhance connectivity in compact spaces. With 60 positions and a pitch of 2.54mm, it offers versatile integration options. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The connector's side-hole mount type and through-hole termination method facilitate secure installation on PCBs. With a connector height of 14.22mm and width of 10.16mm, it accommodates space-constrained designs. The matte tin termination plating ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the GBC30DPUS is a reliable solution for your connectivity needs.