GBC30DRAH

Heilind Number:SULGBC30DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRAH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DRAH

Detailed Description

The GBC30DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, it ensures reliable conductivity. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission. The connector's two rows of 60 positions and right-angle orientation make it suitable for compact layouts. Its clearance hole mount and thru-hole termination method provide easy and secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The connector's full bellow contact type and matte tin termination plating further enhance its durability. With a connector height of 10.95mm and width of 8.38mm, it offers a compact yet sturdy design. Perfect for aerospace, defense, and industrial applications, the GBC30DRAH guarantees high reliability and performance.