GBC30DRAI

Heilind Number:SULGBC30DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DRAI

Detailed Description

Introducing the GBC30DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-crafted phosphor bronze contacts plated with gold, this connector ensures reliable power and signal transmission in industrial environments. With a current rating of 3A and a voltage withstand of 700VAC, it offers superior conductivity and insulation properties. The two-row, 60-position design with threaded mounting and thru-hole termination method allows for secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The right-angle orientation and compact dimensions make it ideal for space-constrained installations. With matte tin termination plating for enhanced durability, the GBC30DRAI guarantees long-lasting performance in aerospace, defense, and other high-reliability applications. Upgrade your connectivity solutions with this top-of-the-line connector.