GBC30DRAS

Heilind Number:SULGBC30DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DRAS

Detailed Description

PA9T & Phosphor Bronze; .0 Board to Board PCB Connector, GBC30DRAS, is a high-performance female connector designed for reliable and secure electrical connections in electronic devices. With a pitch of 2.54 mm (.1 in) and featuring two rows of 60 positions, this right angle connector offers versatility in PCB assembly. The contact material, Phosphor Bronze, with gold plating ensures excellent conductivity and corrosion resistance, while the termination method of thru hole with side hole mount type guarantees easy and sturdy installation. Operating at a voltage of 700 VAC, and with an amperage rating of 3A, this connector is suitable for a wide range of applications. Its durable construction, with an operating temperature range of -65 to 125 °C, along with matte tin termination plating, makes it ideal for use in harsh environments. The connector's compact design, with dimensions of 10.95 mm (.431 in) in height and 8.38 mm (.33 in) in width, allows for space-saving integration on PCBs. Whether in industrial, automotive, or consumer electronics, the GBC30DRAS connector ensures dependable performance, meeting the highest standards of quality and reliability.