GBC30DREH-S13

Heilind Number:SULGBC30DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DREH-S13

Detailed Description

The GBC30DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 60 positions, this connector offers reliable connectivity in compact spaces. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures excellent signal transmission with a current rating of 3A and voltage capability of 700VAC. The full bellow contact type and straddle orientation provide secure mating, while the clearance hole mount type and card extender termination method facilitate easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained applications in various industries. Trust the GBC30DREHS13 for reliable and efficient board-to-board connections.