GBC30DREH

Heilind Number:SULGBC30DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DREH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DREH

Detailed Description

Introducing the GBC30DREH, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission at a maximum amperage of 3A and voltage of 700VAC. Featuring a dual-row configuration with 60 positions and a pitch of 2.54mm, it offers seamless connectivity in compact spaces. The contact type, Full Bellow, guarantees secure mating, while the straight orientation and clearance hole mount type simplify installation. Operating flawlessly in harsh environments, it has a wide temperature range of -65 to 125°C. With a low connector height of 10.95mm and termination plating in Matte Tin, the GBC30DREH is ideal for high-density PCB designs in aerospace, defense, and industrial systems. Trust in its quality and performance for your critical connectivity needs.