GBC30DREI

Heilind Number:SULGBC30DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DREI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DREI

Detailed Description

Introducing the GBC30DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers 60 positions in a compact dual-row design, with threaded mounting and eyelet termination for secure and stable connections. Gold-plated contacts and matte tin plating guarantee excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. With its straight orientation and 2.54mm pitch, it facilitates easy and efficient PCB assembly. Trust the GBC30DREI for your critical connectivity needs.