| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC30DREN-S13 |
GBC30DREN-S13
| Heilind Number: | SULGBC30DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
GBC30DREN-S13 features a robust design suitable for high-performance applications. Crafted with PA9T and Phosphor Bronze materials, this female connector offers reliable connectivity. With a 2-row configuration and 60 positions, it accommodates multiple connections. The contact type is Full Bellow, ensuring secure mating. Operating at up to 700 VAC and 3A, it meets stringent power requirements. The Matte Tin termination plating enhances durability. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. Ideal for board-to-board and card edge connections, this connector is a dependable solution for demanding electronic systems.

