GBC30DREN

Heilind Number:SULGBC30DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DREN

Detailed Description

GBC30DREN is a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient board-to-board connections. With a contact rating of 3A and voltage rating of 700VAC, it ensures reliable power transmission. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and eyelet termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable board space. Perfect for applications in aerospace, defense, and industrial sectors, the GBC30DREN is a top choice for high-reliability connectivity solutions.