GBC30DRMD

Heilind Number:SULGBC30DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DRMD

Detailed Description

Introducing the GBC30DRMD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 60 positions each, it offers ample connectivity options in a compact form factor. The clearance hole mount type and wire wrap termination method make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a connector height of just 15.49mm and a width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust the GBC30DRMD for seamless and durable board-to-board connections in your next project.