GBC30DRMH

Heilind Number:SULGBC30DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DRMH

Detailed Description

The GBC30DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient power transmission. The female connector has two rows with a 2.54mm pitch, making it suitable for various PCB layouts. Its clearance hole mount type and wire wrap termination method provide easy and secure installation. The contacts, made of Phosphor Bronze and plated with gold, guarantee excellent conductivity. With a straight orientation and 60 positions, it allows for seamless connections. The connector operates in a wide temperature range from -65 to 125°C, making it suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures long-term performance. Suitable for both Board to Board and Card Edge connections, the GBC30DRMH is a versatile solution for your connectivity needs.