GBC30DRMI-S288

Heilind Number:SULGBC30DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DRMI-S288

Detailed Description

The GBC30DRMI-S288 is a high-performance board-to-board connector designed for critical applications. With a rugged construction featuring PA9T and phosphor bronze materials, it ensures reliable connectivity in demanding environments. This female connector, with two rows and a threaded mount type, offers secure attachment to PCBs. Its termination method through card extender contact ensures easy installation. The loop bellow contact type, plated with gold, guarantees low contact resistance and high conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it supports high-speed data transmission and power delivery. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. With 60 positions and a tail length of 13.84mm, it provides ample connections for complex circuitry. The matte tin termination plating ensures durability and long-lasting performance. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB. Certified for quality and reliability, the GBC30DRMI-S288 is a top choice for professionals in the field.