GBC30DRMI

Heilind Number:SULGBC30DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DRMI

Detailed Description

The GBC30DRMI is a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable and durable connectivity. Featuring two rows with a pitch of 2.54mm, it offers 60 female contact positions suitable for intricate circuitry. The threaded mount type and wire wrap termination method guarantee secure attachment. Operating at a voltage of 700 VAC and with a current rating of 3A, it meets stringent electrical requirements. Its straight orientation and loop bellow contact type facilitate easy mating. With an operating temperature range of -65 to 125°C, it's ideal for harsh environments. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, makes it space-efficient. With matte tin termination plating and compliance with industry standards, it ensures high reliability in board-level interconnection. Upgrade your PCB assemblies with the GBC30DRMI for superior performance and durability.