GBC30DRMS-S288

Heilind Number:SULGBC30DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DRMS-S288

Detailed Description

The GBC30DRMS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector offers superior conductivity and longevity. With a compact design and side-hole mount type, it facilitates easy installation in tight spaces. The 60-position, dual-row layout allows for versatile connectivity. Gold-plated contacts ensure optimal signal integrity, while the loop bellow contact type and card extender termination method further enhance performance. Operating at a wide temperature range of -65 to 125°C and with a 700 VAC voltage rating, it is suitable for various industrial applications. With its matte tin termination plating and compliance with industry standards, the GBC30DRMS-S288 is a dependable solution for demanding PCB connectivity needs.