GBC30DRMT-S288

Heilind Number:SULGBC30DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DRMT-S288

Detailed Description

The GBC30DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, it offers reliable connectivity in a compact form factor. This female connector features PA9T housing and Phosphor Bronze contacts with gold plating, ensuring excellent conductivity and durability. Its card extender termination method and loop bellow contact type make it suitable for secure and stable connections. Operating at a voltage of 700VAC and an impressive 3A amperage, it meets the requirements of power-intensive systems. With 60 positions and a tail length of 13.84mm, it provides ample connectivity options. The connector is designed for straddle orientation and has a connector height of 15.49mm, allowing for efficient PCB layout. Featuring a wide operating temperature range of -65 to 125°C and termination plating with Matte Tin, it is suitable for use in harsh environments. This connector, categorized under Hi-Rel connectors, is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the GBC30DRMT-S288.