GBC30DRMT

Heilind Number:SULGBC30DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DRMT

Detailed Description

The GBC30DRMT is a high-performance board-to-board PCB connector featuring PA9T and phosphor bronze construction, ensuring reliable connectivity in demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for power and signal transmission. Its two rows of loop bellow contacts, plated with gold for enhanced conductivity, offer 60 positions with a pitch of 2.54mm. The connector, designed for wire wrap termination, boasts a straight orientation and a threaded mount type for secure assembly. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme environments. With a tail length of 14.22mm and a compact form factor of 9.4mm width and 15.49mm height, the GBC30DRMT is a versatile and durable solution for your PCB connectivity needs.