GBC30DRMZ

Heilind Number:SULGBC30DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRMZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DRMZ

Detailed Description

Introducing the GBC30DRMZ Board To Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections. Featuring a gender-specific female configuration with two rows of contacts, this connector is ideal for applications requiring secure data and power transmission. The contact material of PA9T and Phosphor Bronze, plated with gold, ensures excellent conductivity and durability. With a 3A amperage rating and a voltage tolerance of 700 VAC, it is suitable for various power supply setups. The termination method of wire wrap and side hole mount type facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector guarantees stable performance even in harsh environments. Its compact design, with a connector width of 9.4mm and height of 15.49mm, allows for space-efficient PCB layouts. Trust in the GBC30DRMZ for high-reliability connections in your electronic systems.