GBC30DRSH

Heilind Number:SULGBC30DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRSH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DRSH

Detailed Description

Introducing the GBC30DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a 700VAC voltage rating, it meets stringent power requirements. The female connector with two rows and a clearance hole mount type offers easy installation. Using a thru-hole termination method with gold-plated contacts on Phosphor Bronze, it guarantees excellent signal transmission. With 60 positions and a straight orientation, it provides versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in diverse industrial settings. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures space efficiency on PCBs. Its matte tin termination plating enhances durability. Ideal for high-reliability applications, this connector is a crucial component for mission-critical systems. Upgrade your connectivity solutions with the GBC30DRSH.