GBC30DRSN

Heilind Number:SULGBC30DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DRSN

Detailed Description

Introducing the GBC30DRSN, a high-performance female board-to-board PCB connector designed for precision and reliability. Featuring PA9T and Phosphor Bronze construction, this connector ensures optimal conductivity and durability. With a contact rating of 3A and a voltage rating of 700VAC, it meets the demands of various electronic applications. The 2-row configuration with 60 positions allows for efficient signal transmission. Utilizing a thru-hole termination method and gold-plated contacts, it guarantees secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and compact dimensions make it easy to integrate into PCB layouts. Ideal for industries requiring high-performance connectivity, the GBC30DRSN is the perfect solution for your board-to-board connection needs.