GBC30DRSS

Heilind Number:SULGBC30DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DRSS

Detailed Description

Introducing the GBC30DRSS, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability and signal integrity. Its female gender, side hole mount type, and thru-hole termination method offer easy and secure installation. Boasting two rows and 60 positions with a 2.54mm pitch, it provides ample connectivity options. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type enhances mechanical stability. Rated for 700VAC and operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it complies with RoHS standards. Ideal for aerospace, defense, and industrial applications, the GBC30DRSS ensures high-reliability performance in critical systems.