| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DRST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGBC30DRST |
GBC30DRST
| Heilind Number: | SULGBC30DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DRST |
| ECAD Model: |
Specifications
Detailed Description
The GBC30DRST Connector offers reliable performance in demanding applications. With a durable construction of PA9T and Phosphor Bronze, it ensures longevity even in harsh environments. Featuring a threaded mount type and thru-hole termination method, installation is secure and stable. The gold-plated contacts provide excellent conductivity, suitable for high-amperage applications with a 3A rating and a maximum voltage of 700VAC. The connector's loop bellow contact type and two rows of 60 positions allow for efficient and precise connections on PCBs. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliable operation over time. Designed for board-to-board and card edge connections, this product is a valuable component in electronic systems.

