GBC30DRSZ

Heilind Number:SULGBC30DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRSZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DRSZ

Detailed Description

Introducing the GBC30DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 700VAC, it provides robust power transmission. The dual-row design with 60 positions offers ample connectivity options, while the side hole mount and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated phosphor bronze contacts ensure low contact resistance and enhanced durability. With a pitch of 2.54mm and a straight orientation, it allows for efficient PCB layout. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained designs. Trust the GBC30DRSZ for high-reliability connectivity in your critical systems.