GBC30DRTH-S13

Heilind Number:SULGBC30DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DRTH-S13

Detailed Description

The GBC30DRTH-S13 is a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable operation even in extreme conditions, with an operating temperature range of -65 to 125 °C. The female connector with two rows and 60 positions offers versatile connectivity options. Its clearance hole mount type and card extender termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee excellent conductivity, with a voltage rating of 700 VAC and an amperage of 3A. The full bellow contact type and straddle orientation further enhance signal integrity. With a pitch of 2.54mm (.1 in) and a tail length of 4.7mm (.185 in), this connector is suitable for various PCB applications. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet robust solution. The termination plating of matte tin ensures long-term durability. Whether used in aerospace, defense, or industrial applications, the GBC30DRTH-S13 guarantees high reliability and performance, meeting the stringent requirements of hi-rel environments.