GBC30DRTI-S13

Heilind Number:SULGBC30DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DRTI-S13

Detailed Description

Introducing the GBC30DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of 60 female contacts with a pitch of 2.54mm, ensuring secure and reliable connections. Crafted with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability even in harsh environments. The termination method of card extender and threaded mount type offer easy and secure installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Trust in the GBC30DRTIS13 for seamless and efficient board-to-board connections in your projects.