GBC30DRTI

Heilind Number:SULGBC30DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DRTI

Detailed Description

Introducing the GBC30DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and rugged phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission under extreme conditions. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of industrial and commercial electronics. The two-row, straight orientation design with threaded mounting and through-hole termination offers secure and stable connections on the PCB. With 60 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The connector's matte tin termination plating further enhances its durability. Trust the GBC30DRTI for seamless and robust board-to-board connectivity in your electronic designs.